2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805CRNPO0BN2R2

DigiKey Part Number
13-CC0805CRNPO0BN2R2TR-ND - Tape & Reel (TR)
13-CC0805CRNPO0BN2R2CT-ND - Cut Tape (CT)
13-CC0805CRNPO0BN2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805CRNPO0BN2R2
Description
CAP CER 2.2PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805CRNPO0BN2R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.30940kr.15.47
100kr.0.26750kr.26.75
500kr.0.19844kr.99.22
1.000kr.0.17714kr.177.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13840kr.553.60
8.000kr.0.12717kr.1,017.36
12.000kr.0.12155kr.1,458.60
20.000kr.0.11533kr.2,306.60
28.000kr.0.11170kr.3,127.60
40.000kr.0.10820kr.4,328.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500