8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805BRNPO9BN8R2

DigiKey Part Number
13-CC0805BRNPO9BN8R2TR-ND - Tape & Reel (TR)
13-CC0805BRNPO9BN8R2CT-ND - Cut Tape (CT)
13-CC0805BRNPO9BN8R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805BRNPO9BN8R2
Description
CAP CER 8.2PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805BRNPO9BN8R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.1pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.489
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50100kr.5.01
50kr.0.35000kr.17.50
100kr.0.30370kr.30.37
500kr.0.22646kr.113.23
1.000kr.0.20282kr.202.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15940kr.637.60
8.000kr.0.14690kr.1,175.20
12.000kr.0.14064kr.1,687.68
20.000kr.0.13370kr.2,674.00
28.000kr.0.12965kr.3,630.20
40.000kr.0.12575kr.5,030.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250