
CC0805BRNPO9BN3R9 | |
|---|---|
DigiKey Part Number | 311-4131-2-ND - Tape & Reel (TR) 311-4131-1-ND - Cut Tape (CT) 311-4131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BN3R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.48000 | kr.4.80 |
| 50 | kr.0.33400 | kr.16.70 |
| 100 | kr.0.28990 | kr.28.99 |
| 500 | kr.0.21644 | kr.108.22 |
| 1.000 | kr.0.19379 | kr.193.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13855 | kr.554.20 |
| 8.000 | kr.0.13031 | kr.1,042.48 |
| 12.000 | kr.0.12284 | kr.1,474.08 |
| 20.000 | kr.0.12204 | kr.2,440.80 |
| 28.000 | kr.0.11487 | kr.3,216.36 |
| 40.000 | kr.0.11442 | kr.4,576.80 |
| 48.000 | kr.0.11420 | kr.5,481.60 |
| 96.000 | kr.0.11344 | kr.10,890.24 |
| 100.000 | kr.0.11340 | kr.11,340.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

