
CC0805BRNPO9BN2R7 | |
|---|---|
DigiKey Part Number | 311-4129-2-ND - Tape & Reel (TR) 311-4129-1-ND - Cut Tape (CT) 311-4129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BN2R7 |
Description | CAP CER 2.7PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BN2R7 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.49500 | kr.4.95 |
| 50 | kr.0.34740 | kr.17.37 |
| 100 | kr.0.30180 | kr.30.18 |
| 500 | kr.0.22508 | kr.112.54 |
| 1.000 | kr.0.20155 | kr.201.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15837 | kr.633.48 |
| 8.000 | kr.0.14593 | kr.1,167.44 |
| 12.000 | kr.0.13970 | kr.1,676.40 |
| 20.000 | kr.0.13280 | kr.2,656.00 |
| 28.000 | kr.0.12877 | kr.3,605.56 |
| 40.000 | kr.0.12489 | kr.4,995.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

