Upgrade
Parametric Equivalent
Direct
Direct

| CC0603ZRY5V8BB473 | |
|---|---|
| DigiKey Part Number | CC0603ZRY5V8BB473-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CC0603ZRY5V8BB473 | 
| Description | CAP CER 0.047UF 25V Y5V 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.047 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0603ZRY5V8BB473 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | -20%, +80% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -30°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.10687 | kr.427.48 | 
| Unit Price without VAT: | kr.0.10687 | 
|---|---|
| Unit Price with VAT: | kr.0.13359 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark