0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603ZRY5V8BB104

DigiKey Part Number
311-1087-2-ND - Tape & Reel (TR)
311-1087-1-ND - Cut Tape (CT)
311-1087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603ZRY5V8BB104
Description
CAP CER 0.1UF 25V Y5V 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603ZRY5V8BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92.307
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.14200kr.7.10
100kr.0.12050kr.12.05
500kr.0.08598kr.42.99
1.000kr.0.07532kr.75.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05667kr.226.68
8.000kr.0.05109kr.408.72
12.000kr.0.04830kr.579.60
20.000kr.0.04521kr.904.20
28.000kr.0.04340kr.1,215.20
40.000kr.0.04167kr.1,666.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750