
CC0603ZRY5V7BB224 | |
|---|---|
DigiKey Part Number | 311-1339-2-ND - Tape & Reel (TR) 311-1339-1-ND - Cut Tape (CT) 311-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V7BB224 |
Description | CAP CER 0.22UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V7BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 50 | kr.0.24340 | kr.12.17 |
| 100 | kr.0.20990 | kr.20.99 |
| 500 | kr.0.15356 | kr.76.78 |
| 1.000 | kr.0.13637 | kr.136.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10532 | kr.421.28 |
| 8.000 | kr.0.09623 | kr.769.84 |
| 12.000 | kr.0.09168 | kr.1,100.16 |
| 20.000 | kr.0.08664 | kr.1,732.80 |
| 28.000 | kr.0.08369 | kr.2,343.32 |
| 40.000 | kr.0.08087 | kr.3,234.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

