
CC0603ZPY5V6BB105 | |
|---|---|
DigiKey Part Number | 13-CC0603ZPY5V6BB105TR-ND - Tape & Reel (TR) 13-CC0603ZPY5V6BB105CT-ND - Cut Tape (CT) 13-CC0603ZPY5V6BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZPY5V6BB105 |
Description | CAP CER 1UF 10V Y5V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZPY5V6BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 50 | kr.0.20160 | kr.10.08 |
| 100 | kr.0.17310 | kr.17.31 |
| 500 | kr.0.12554 | kr.62.77 |
| 1.000 | kr.0.11089 | kr.110.89 |
| 2.500 | kr.0.09558 | kr.238.95 |
| 5.000 | kr.0.08635 | kr.431.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07142 | kr.1,071.30 |
| 30.000 | kr.0.06613 | kr.1,983.90 |
| 45.000 | kr.0.06348 | kr.2,856.60 |
| 75.000 | kr.0.06055 | kr.4,541.25 |
| 105.000 | kr.0.05884 | kr.6,178.20 |
| 150.000 | kr.0.05719 | kr.8,578.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

