22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603MRX5R6BB226

DigiKey Part Number
311-1819-2-ND - Tape & Reel (TR)
311-1819-1-ND - Cut Tape (CT)
311-1819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603MRX5R6BB226
Description
CAP CER 22UF 10V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRX5R6BB226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.67500kr.26.75
50kr.2.03140kr.101.57
100kr.1.83420kr.183.42
500kr.1.50132kr.750.66
1.000kr.1.39829kr.1,398.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.18466kr.4,738.64
8.000kr.1.12999kr.9,039.92
12.000kr.1.10261kr.13,231.32
20.000kr.1.07227kr.21,445.40
28.000kr.1.05452kr.29,526.56
40.000kr.1.03745kr.41,498.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750