


CC0603MRX5R6BB226 | |
|---|---|
DigiKey Part Number | 311-1819-2-ND - Tape & Reel (TR) 311-1819-1-ND - Cut Tape (CT) 311-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R6BB226 |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R6BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.67500 | kr.26.75 |
| 50 | kr.2.03140 | kr.101.57 |
| 100 | kr.1.83420 | kr.183.42 |
| 500 | kr.1.50132 | kr.750.66 |
| 1.000 | kr.1.39829 | kr.1,398.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.18466 | kr.4,738.64 |
| 8.000 | kr.1.12999 | kr.9,039.92 |
| 12.000 | kr.1.10261 | kr.13,231.32 |
| 20.000 | kr.1.07227 | kr.21,445.40 |
| 28.000 | kr.1.05452 | kr.29,526.56 |
| 40.000 | kr.1.03745 | kr.41,498.00 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

