


CC0603MRX5R6BB225 | |
|---|---|
DigiKey Part Number  | 311-1818-2-ND - Tape & Reel (TR) 311-1818-1-ND - Cut Tape (CT) 311-1818-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0603MRX5R6BB225  | 
Description  | CAP CER 2.2UF 10V X5R 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0603MRX5R6BB225 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.54400 | kr.5.44 | 
| 50 | kr.0.38140 | kr.19.07 | 
| 100 | kr.0.33220 | kr.33.22 | 
| 500 | kr.0.24972 | kr.124.86 | 
| 1.000 | kr.0.22432 | kr.224.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.14536 | kr.581.44 | 
| 8.000 | kr.0.13706 | kr.1,096.48 | 
| 12.000 | kr.0.13630 | kr.1,635.60 | 
| 20.000 | kr.0.13542 | kr.2,708.40 | 
| 28.000 | kr.0.13490 | kr.3,777.20 | 
| 40.000 | kr.0.13438 | kr.5,375.20 | 
| 48.000 | kr.0.13413 | kr.6,438.24 | 
| 96.000 | kr.0.13327 | kr.12,793.92 | 
| 100.000 | kr.0.13322 | kr.13,322.00 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 

