


CC0603MRX5R4BB106 | |
|---|---|
DigiKey Part Number | 311-1812-2-ND - Tape & Reel (TR) 311-1812-1-ND - Cut Tape (CT) 311-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R4BB106 |
Description | CAP CER 10UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R4BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65900 | kr.6.59 |
| 50 | kr.0.46920 | kr.23.46 |
| 100 | kr.0.40960 | kr.40.96 |
| 500 | kr.0.31054 | kr.155.27 |
| 1.000 | kr.0.28004 | kr.280.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22319 | kr.892.76 |
| 8.000 | kr.0.20704 | kr.1,656.32 |
| 12.000 | kr.0.19896 | kr.2,387.52 |
| 20.000 | kr.0.19001 | kr.3,800.20 |
| 28.000 | kr.0.18477 | kr.5,173.56 |
| 40.000 | kr.0.17974 | kr.7,189.60 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

