


CC0603MPX7R7BB104 | |
|---|---|
DigiKey Part Number | 13-CC0603MPX7R7BB104TR-ND - Tape & Reel (TR) 13-CC0603MPX7R7BB104CT-ND - Cut Tape (CT) 13-CC0603MPX7R7BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MPX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MPX7R7BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 50 | kr.0.16480 | kr.8.24 |
| 100 | kr.0.14070 | kr.14.07 |
| 500 | kr.0.10094 | kr.50.47 |
| 1.000 | kr.0.08876 | kr.88.76 |
| 2.500 | kr.0.07595 | kr.189.88 |
| 5.000 | kr.0.06829 | kr.341.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05603 | kr.840.45 |
| 30.000 | kr.0.05164 | kr.1,549.20 |
| 45.000 | kr.0.04944 | kr.2,224.80 |
| 75.000 | kr.0.04700 | kr.3,525.00 |
| 105.000 | kr.0.04557 | kr.4,784.85 |
| 150.000 | kr.0.04420 | kr.6,630.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

