Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



CC0603KRX7R9BB821 | |
|---|---|
DigiKey Part Number | 311-1189-2-ND - Tape & Reel (TR) 311-1189-1-ND - Cut Tape (CT) 311-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB821 |
Description | CAP CER 820PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB821 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRX7R9BB821 | YAGEO | 2.464 | 311-4023-1-ND | kr.0.64000 | Upgrade |
| CC0603FRNPO9BN821 | YAGEO | 20.848 | 311-3907-1-ND | kr.1.47000 | Similar |
| CC0603GRNPO9BN821 | YAGEO | 2.678 | 311-3941-1-ND | kr.1.09000 | Similar |
| CC0603JRNPO0BN821 | YAGEO | 430 | 311-3945-1-ND | kr.0.71000 | Similar |
| CC0603JRNPO9BN821 | YAGEO | 25.546 | 311-1775-1-ND | kr.0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23700 | kr.2.37 |
| 50 | kr.0.15900 | kr.7.95 |
| 100 | kr.0.13590 | kr.13.59 |
| 500 | kr.0.09756 | kr.48.78 |
| 1.000 | kr.0.08564 | kr.85.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06477 | kr.259.08 |
| 8.000 | kr.0.05855 | kr.468.40 |
| 12.000 | kr.0.05544 | kr.665.28 |
| 20.000 | kr.0.05199 | kr.1,039.80 |
| 28.000 | kr.0.04998 | kr.1,399.44 |
| 40.000 | kr.0.04805 | kr.1,922.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |






