0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603KRX7R9BB273

DigiKey Part Number
311-3375-2-ND - Tape & Reel (TR)
311-3375-1-ND - Cut Tape (CT)
311-3375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R9BB273
Description
CAP CER 0.027UF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R9BB273 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35800kr.3.58
50kr.0.24840kr.12.42
100kr.0.21440kr.21.44
500kr.0.15756kr.78.78
1.000kr.0.14003kr.140.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09759kr.390.36
8.000kr.0.08967kr.717.36
12.000kr.0.08574kr.1,028.88
20.000kr.0.08514kr.1,702.80
28.000kr.0.08143kr.2,280.04
40.000kr.0.08108kr.3,243.20
48.000kr.0.08091kr.3,883.68
96.000kr.0.08033kr.7,711.68
100.000kr.0.08030kr.8,030.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000