


CC0603KRX7R9BB272 | |
|---|---|
DigiKey Part Number | 311-1809-2-ND - Tape & Reel (TR) 311-1809-1-ND - Cut Tape (CT) 311-1809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB272 |
Description | CAP CER 2700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 50 | kr.0.19320 | kr.9.66 |
| 100 | kr.0.16580 | kr.16.58 |
| 500 | kr.0.12020 | kr.60.10 |
| 1.000 | kr.0.10618 | kr.106.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08530 | kr.341.20 |
| 8.000 | kr.0.07757 | kr.620.56 |
| 12.000 | kr.0.07371 | kr.884.52 |
| 20.000 | kr.0.06942 | kr.1,388.40 |
| 28.000 | kr.0.06692 | kr.1,873.76 |
| 40.000 | kr.0.06452 | kr.2,580.80 |
| 48.000 | kr.0.06338 | kr.3,042.24 |
| 96.000 | kr.0.05955 | kr.5,716.80 |
| 100.000 | kr.0.05934 | kr.5,934.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

