


CC0603KRX7R8BB823 | |
|---|---|
DigiKey Part Number | 311-4093-2-ND - Tape & Reel (TR) 311-4093-1-ND - Cut Tape (CT) 311-4093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB823 |
Description | CAP CER 0.082UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB823 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.22320 | kr.22.32 |
| 500 | kr.0.16382 | kr.81.91 |
| 1.000 | kr.0.14563 | kr.145.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11282 | kr.451.28 |
| 8.000 | kr.0.10323 | kr.825.84 |
| 12.000 | kr.0.09843 | kr.1,181.16 |
| 20.000 | kr.0.09312 | kr.1,862.40 |
| 28.000 | kr.0.09001 | kr.2,520.28 |
| 40.000 | kr.0.08703 | kr.3,481.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

