3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R8BB332

DigiKey Part Number
311-4084-2-ND - Tape & Reel (TR)
311-4084-1-ND - Cut Tape (CT)
311-4084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R8BB332
Description
CAP CER 3300PF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R8BB332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRX7R8BB332YAGEO11.071311-4000-1-NDkr.0.63000Upgrade
CC0603KRX7R0BB332YAGEO3.459311-1793-1-NDkr.0.63000Upgrade
CC0603KRX7R9BB332YAGEO239.550311-1082-1-NDkr.0.63000Upgrade
CC0603JRNPO9BN332YAGEO18.526311-3968-1-NDkr.1.27000Similar
AC0603KRX7R8BB332YAGEO7.47013-AC0603KRX7R8BB332CT-NDkr.0.63000Parametric Equivalent
In-Stock: 3.572
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17000kr.8.50
100kr.0.14520kr.14.52
500kr.0.10436kr.52.18
1.000kr.0.09187kr.91.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07321kr.292.84
8.000kr.0.06631kr.530.48
12.000kr.0.06285kr.754.20
20.000kr.0.05903kr.1,180.60
28.000kr.0.05679kr.1,590.12
40.000kr.0.05464kr.2,185.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750