


CC0603KRX7R8BB331 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7R8BB331TR-ND - Tape & Reel (TR) 13-CC0603KRX7R8BB331CT-ND - Cut Tape (CT) 13-CC0603KRX7R8BB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB331 |
Description | CAP CER 330PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17000 | kr.8.50 |
| 100 | kr.0.14520 | kr.14.52 |
| 500 | kr.0.10436 | kr.52.18 |
| 1.000 | kr.0.09187 | kr.91.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06973 | kr.278.92 |
| 8.000 | kr.0.06315 | kr.505.20 |
| 12.000 | kr.0.05986 | kr.718.32 |
| 20.000 | kr.0.05621 | kr.1,124.20 |
| 28.000 | kr.0.05408 | kr.1,514.24 |
| 40.000 | kr.0.05204 | kr.2,081.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

