


CC0603KRX7R8BB154 | |
|---|---|
DigiKey Part Number | 311-3372-2-ND - Tape & Reel (TR) 311-3372-1-ND - Cut Tape (CT) 311-3372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB154 |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB154 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.31960 | kr.15.98 |
| 100 | kr.0.27710 | kr.27.71 |
| 500 | kr.0.20580 | kr.102.90 |
| 1.000 | kr.0.18380 | kr.183.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14387 | kr.575.48 |
| 8.000 | kr.0.13230 | kr.1,058.40 |
| 12.000 | kr.0.12652 | kr.1,518.24 |
| 20.000 | kr.0.12010 | kr.2,402.00 |
| 28.000 | kr.0.11636 | kr.3,258.08 |
| 40.000 | kr.0.11275 | kr.4,510.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

