

CC0603KRX7R8BB103 | |
---|---|
DigiKey Part Number | 311-1360-2-ND - Tape & Reel (TR) 311-1360-1-ND - Cut Tape (CT) 311-1360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB103 |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.21800 | kr.2.18 |
50 | kr.0.14460 | kr.7.23 |
100 | kr.0.12350 | kr.12.35 |
500 | kr.0.08820 | kr.44.10 |
1.000 | kr.0.07738 | kr.77.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.04202 | kr.168.08 |
8.000 | kr.0.04194 | kr.335.52 |
12.000 | kr.0.04164 | kr.499.68 |
20.000 | kr.0.04130 | kr.826.00 |
28.000 | kr.0.04109 | kr.1,150.52 |
40.000 | kr.0.04089 | kr.1,635.60 |
48.000 | kr.0.04079 | kr.1,957.92 |
96.000 | kr.0.04046 | kr.3,884.16 |
100.000 | kr.0.04044 | kr.4,044.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |