


CC0603KRX7R7BB274 | |
|---|---|
DigiKey Part Number | 311-4069-2-ND - Tape & Reel (TR) 311-4069-1-ND - Cut Tape (CT) 311-4069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB274 |
Description | CAP CER 0.27UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB274 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.57700 | kr.5.77 |
| 50 | kr.0.40760 | kr.20.38 |
| 100 | kr.0.35510 | kr.35.51 |
| 500 | kr.0.26678 | kr.133.39 |
| 1.000 | kr.0.23973 | kr.239.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18972 | kr.758.88 |
| 8.000 | kr.0.17539 | kr.1,403.12 |
| 12.000 | kr.0.16823 | kr.2,018.76 |
| 20.000 | kr.0.16029 | kr.3,205.80 |
| 28.000 | kr.0.15565 | kr.4,358.20 |
| 40.000 | kr.0.15119 | kr.6,047.60 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

