


CC0603KRX7R7BB123 | |
|---|---|
DigiKey Part Number | 311-3370-2-ND - Tape & Reel (TR) 311-3370-1-ND - Cut Tape (CT) 311-3370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB123 |
Description | CAP CER 0.012UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB123 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 50 | kr.0.24860 | kr.12.43 |
| 100 | kr.0.21490 | kr.21.49 |
| 500 | kr.0.15736 | kr.78.68 |
| 1.000 | kr.0.13980 | kr.139.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10811 | kr.432.44 |
| 8.000 | kr.0.09883 | kr.790.64 |
| 12.000 | kr.0.09419 | kr.1,130.28 |
| 20.000 | kr.0.08905 | kr.1,781.00 |
| 28.000 | kr.0.08605 | kr.2,409.40 |
| 40.000 | kr.0.08316 | kr.3,326.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

