

CC0603KRX7R6BB224 | |
---|---|
DigiKey Part Number | 311-1346-2-ND - Tape & Reel (TR) 311-1346-1-ND - Cut Tape (CT) 311-1346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R6BB224 |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R6BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.28200 | kr.2.82 |
50 | kr.0.19320 | kr.9.66 |
100 | kr.0.16640 | kr.16.64 |
500 | kr.0.12070 | kr.60.35 |
1.000 | kr.0.10662 | kr.106.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.07013 | kr.280.52 |
8.000 | kr.0.06927 | kr.554.16 |
12.000 | kr.0.06883 | kr.825.96 |
20.000 | kr.0.06832 | kr.1,366.40 |
28.000 | kr.0.06724 | kr.1,882.72 |
40.000 | kr.0.06483 | kr.2,593.20 |
48.000 | kr.0.06369 | kr.3,057.12 |
96.000 | kr.0.06102 | kr.5,857.92 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |