0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603KRX7R6BB184

DigiKey Part Number
311-4058-2-ND - Tape & Reel (TR)
311-4058-1-ND - Cut Tape (CT)
311-4058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R6BB184
Description
CAP CER 0.18UF 10V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R6BB184 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.55000kr.5.50
50kr.0.38780kr.19.39
100kr.0.33730kr.33.73
500kr.0.25370kr.126.85
1.000kr.0.22797kr.227.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18613kr.744.52
8.000kr.0.16406kr.1,312.48
12.000kr.0.16317kr.1,958.04
20.000kr.0.16004kr.3,200.80
28.000kr.0.14156kr.3,963.68
40.000kr.0.14103kr.5,641.20
48.000kr.0.14077kr.6,756.96
96.000kr.0.13987kr.13,427.52
100.000kr.0.13983kr.13,983.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000