0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603KRX7R0BB681

DigiKey Part Number
311-3367-2-ND - Tape & Reel (TR)
311-3367-1-ND - Cut Tape (CT)
311-3367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R0BB681
Description
CAP CER 680PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R0BB681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.046
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30100kr.3.01
50kr.0.20740kr.10.37
100kr.0.17860kr.17.86
500kr.0.12980kr.64.90
1.000kr.0.11488kr.114.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07701kr.308.04
8.000kr.0.06927kr.554.16
12.000kr.0.06883kr.825.96
20.000kr.0.06832kr.1,366.40
28.000kr.0.06801kr.1,904.28
40.000kr.0.06771kr.2,708.40
48.000kr.0.06757kr.3,243.36
96.000kr.0.06517kr.6,256.32
100.000kr.0.06495kr.6,495.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000