


CC0603KRX7R0BB472 | |
|---|---|
DigiKey Part Number | 311-3366-2-ND - Tape & Reel (TR) 311-3366-1-ND - Cut Tape (CT) 311-3366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 50 | kr.0.18140 | kr.9.07 |
| 100 | kr.0.15530 | kr.15.53 |
| 500 | kr.0.11222 | kr.56.11 |
| 1.000 | kr.0.09890 | kr.98.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07532 | kr.301.28 |
| 8.000 | kr.0.06832 | kr.546.56 |
| 12.000 | kr.0.06482 | kr.777.84 |
| 20.000 | kr.0.06095 | kr.1,219.00 |
| 28.000 | kr.0.05869 | kr.1,643.32 |
| 40.000 | kr.0.05651 | kr.2,260.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

