CC0603KRX7R0BB392 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.20230
Datasheet

Direct


KYOCERA AVX
In Stock: 526
Unit Price: kr.1.20000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.17361
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.15021
Datasheet
3900 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R0BB392

DigiKey Part Number
13-CC0603KRX7R0BB392TR-ND - Tape & Reel (TR)
13-CC0603KRX7R0BB392CT-ND - Cut Tape (CT)
13-CC0603KRX7R0BB392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R0BB392
Description
CAP CER 3900PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R0BB392 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A392KMKYOCERA AVX0478-KGM15AR72A392KMTR-NDkr.0.20230Direct
KGM15AR72A392KTKYOCERA AVX526478-KGM15AR72A392KTCT-NDkr.1.20000Direct
VJ0603Y392KXBCW1BCVishay Vitramon0VJ0603Y392KXBCW1BC-NDkr.0.17361Direct
VJ0603Y392KXBPW1BCVishay Vitramon0VJ0603Y392KXBPW1BC-NDkr.0.15021Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.36800kr.3.68
50kr.0.25480kr.12.74
100kr.0.22000kr.22.00
500kr.0.16154kr.80.77
1.000kr.0.14354kr.143.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11669kr.466.76
8.000kr.0.10673kr.853.84
12.000kr.0.10176kr.1,221.12
20.000kr.0.09624kr.1,924.80
28.000kr.0.09302kr.2,604.56
40.000kr.0.08992kr.3,596.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500