


CC0603KRX7R0BB331 | |
|---|---|
DigiKey Part Number | 311-4049-2-ND - Tape & Reel (TR) 311-4049-1-ND - Cut Tape (CT) 311-4049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB331 |
Description | CAP CER 330PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 50 | kr.0.21560 | kr.10.78 |
| 100 | kr.0.18580 | kr.18.58 |
| 500 | kr.0.13504 | kr.67.52 |
| 1.000 | kr.0.11951 | kr.119.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09177 | kr.367.08 |
| 8.000 | kr.0.08361 | kr.668.88 |
| 12.000 | kr.0.07953 | kr.954.36 |
| 20.000 | kr.0.07500 | kr.1,500.00 |
| 28.000 | kr.0.07236 | kr.2,026.08 |
| 40.000 | kr.0.06981 | kr.2,792.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

