


CC0603KRX7R0BB223 | |
|---|---|
DigiKey Part Number | 311-1792-2-ND - Tape & Reel (TR) 311-1792-1-ND - Cut Tape (CT) 311-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB223 |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C223K1RACTU | KEMET | 295.177 | 399-C0603C223K1RACTUCT-ND | kr.0.08000 | Direct |
| KGM15BR72A223KT | KYOCERA AVX | 7.876 | 478-KGM15BR72A223KTCT-ND | kr.0.31000 | Direct |
| C1608X8R2A223K080AB | TDK | 1.559 | 445-14284-1-ND | kr.0.14000 | Upgrade |
| C0603C223K1RACAUTO | KEMET | 5.922 | 399-6872-1-ND | kr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27260 | kr.13.63 |
| 100 | kr.0.23520 | kr.23.52 |
| 500 | kr.0.17308 | kr.86.54 |
| 1.000 | kr.0.15406 | kr.154.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11965 | kr.478.60 |
| 8.000 | kr.0.10962 | kr.876.96 |
| 12.000 | kr.0.10459 | kr.1,255.08 |
| 20.000 | kr.0.09903 | kr.1,980.60 |
| 28.000 | kr.0.09578 | kr.2,681.84 |
| 40.000 | kr.0.09266 | kr.3,706.40 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

