


CC0603KRX6S8BB105 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX6S8BB105TR-ND - Tape & Reel (TR) 13-CC0603KRX6S8BB105CT-ND - Cut Tape (CT) 13-CC0603KRX6S8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX6S8BB105 |
Description | CAP CER 1UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX6S8BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.60200 | kr.6.02 |
| 50 | kr.0.42740 | kr.21.37 |
| 100 | kr.0.37220 | kr.37.22 |
| 500 | kr.0.28074 | kr.140.37 |
| 1.000 | kr.0.25259 | kr.252.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20042 | kr.801.68 |
| 8.000 | kr.0.18554 | kr.1,484.32 |
| 12.000 | kr.0.17809 | kr.2,137.08 |
| 20.000 | kr.0.16984 | kr.3,396.80 |
| 28.000 | kr.0.16501 | kr.4,620.28 |
| 40.000 | kr.0.16037 | kr.6,414.80 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

