CC0603KRX5RGBB475 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


TDK Corporation
In Stock: 145.652
Unit Price: kr.1.79000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 15.887
Unit Price: kr.2.56000
Datasheet

Direct


Murata Electronics
In Stock: 325.622
Unit Price: kr.1.54000
Datasheet

Direct


Murata Electronics
In Stock: 22.771
Unit Price: kr.1.54000
Datasheet

Direct


Murata Electronics
In Stock: 16.764
Unit Price: kr.2.69000
Datasheet

Direct


Murata Electronics
In Stock: 96.029
Unit Price: kr.2.43000
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX5RGBB475

DigiKey Part Number
311-3489-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603KRX5RGBB475
Description
CAP CER 4.7UF 35V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
EDA/CAD Models
CC0603KRX5RGBB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes