


CC0603KRX5R8BB225 | |
|---|---|
DigiKey Part Number | 311-1786-2-ND - Tape & Reel (TR) 311-1786-1-ND - Cut Tape (CT) 311-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R8BB225 |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R8BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.37600 | kr.13.76 |
| 50 | kr.1.01180 | kr.50.59 |
| 100 | kr.0.89960 | kr.89.96 |
| 500 | kr.0.71034 | kr.355.17 |
| 1.000 | kr.0.65201 | kr.652.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53760 | kr.2,150.40 |
| 8.000 | kr.0.50664 | kr.4,053.12 |
| 12.000 | kr.0.49113 | kr.5,893.56 |
| 20.000 | kr.0.47396 | kr.9,479.20 |
| 28.000 | kr.0.46391 | kr.12,989.48 |
| 40.000 | kr.0.45425 | kr.18,170.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

