2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX5R6BB225

DigiKey Part Number
311-1451-2-ND - Tape & Reel (TR)
311-1451-1-ND - Cut Tape (CT)
311-1451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX5R6BB225
Description
CAP CER 2.2UF 10V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX5R6BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197.241
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53100kr.5.31
50kr.0.37280kr.18.64
100kr.0.32420kr.32.42
500kr.0.24358kr.121.79
1.000kr.0.21867kr.218.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16369kr.654.76
8.000kr.0.15535kr.1,242.80
12.000kr.0.15450kr.1,854.00
20.000kr.0.15312kr.3,062.40
28.000kr.0.14865kr.4,162.20
40.000kr.0.14435kr.5,774.00
48.000kr.0.14231kr.6,830.88
96.000kr.0.13964kr.13,405.44
100.000kr.0.13509kr.13,509.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750