
CC0603KRNPO8BN471 | |
|---|---|
DigiKey Part Number | 13-CC0603KRNPO8BN471TR-ND - Tape & Reel (TR) 13-CC0603KRNPO8BN471CT-ND - Cut Tape (CT) 13-CC0603KRNPO8BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRNPO8BN471 |
Description | CAP CER 470PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRNPO8BN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.39700 | kr.3.97 |
| 50 | kr.0.27560 | kr.13.78 |
| 100 | kr.0.23780 | kr.23.78 |
| 500 | kr.0.17512 | kr.87.56 |
| 1.000 | kr.0.15596 | kr.155.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12110 | kr.484.40 |
| 8.000 | kr.0.11094 | kr.887.52 |
| 12.000 | kr.0.10586 | kr.1,270.32 |
| 20.000 | kr.0.10023 | kr.2,004.60 |
| 28.000 | kr.0.09694 | kr.2,714.32 |
| 40.000 | kr.0.09378 | kr.3,751.20 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

