0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R9BB683

DigiKey Part Number
13-CC0603KPX7R9BB683TR-ND - Tape & Reel (TR)
13-CC0603KPX7R9BB683CT-ND - Cut Tape (CT)
13-CC0603KPX7R9BB683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R9BB683
Description
CAP CER 0.068UF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.325
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.31400kr.3.14
50kr.0.21380kr.10.69
100kr.0.18430kr.18.43
500kr.0.13428kr.67.14
1.000kr.0.11891kr.118.91
2.500kr.0.10281kr.257.02
5.000kr.0.09037kr.451.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06860kr.1,029.00
30.000kr.0.06795kr.2,038.50
45.000kr.0.06762kr.3,042.90
75.000kr.0.06723kr.5,042.25
105.000kr.0.06701kr.7,036.05
150.000kr.0.06547kr.9,820.50
180.000kr.0.06460kr.11,628.00
360.000kr.0.06171kr.22,215.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000