680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R9BB681

DigiKey Part Number
13-CC0603KPX7R9BB681TR-ND - Tape & Reel (TR)
13-CC0603KPX7R9BB681CT-ND - Cut Tape (CT)
13-CC0603KPX7R9BB681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R9BB681
Description
CAP CER 680PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R9BB681 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98.745
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
50kr.0.15220kr.7.61
100kr.0.13060kr.13.06
500kr.0.09320kr.46.60
1.000kr.0.08185kr.81.85
2.500kr.0.06989kr.174.72
5.000kr.0.06273kr.313.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05132kr.769.80
30.000kr.0.04721kr.1,416.30
45.000kr.0.04515kr.2,031.75
75.000kr.0.04287kr.3,215.25
105.000kr.0.04154kr.4,361.70
150.000kr.0.04026kr.6,039.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750