


CC0603KPX7R9BB223 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB223TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB223CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 50 | kr.0.18260 | kr.9.13 |
| 100 | kr.0.15660 | kr.15.66 |
| 500 | kr.0.11298 | kr.56.49 |
| 1.000 | kr.0.09954 | kr.99.54 |
| 2.500 | kr.0.08551 | kr.213.78 |
| 5.000 | kr.0.07708 | kr.385.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06351 | kr.952.65 |
| 30.000 | kr.0.05867 | kr.1,760.10 |
| 45.000 | kr.0.05625 | kr.2,531.25 |
| 75.000 | kr.0.05357 | kr.4,017.75 |
| 105.000 | kr.0.05200 | kr.5,460.00 |
| 150.000 | kr.0.05049 | kr.7,573.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

