


CC0603KPX7R9BB182 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB182TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB182CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB182 |
Description | CAP CER 1800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB182 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 50 | kr.0.20040 | kr.10.02 |
| 100 | kr.0.17240 | kr.17.24 |
| 500 | kr.0.12502 | kr.62.51 |
| 1.000 | kr.0.11044 | kr.110.44 |
| 2.500 | kr.0.09515 | kr.237.88 |
| 5.000 | kr.0.08596 | kr.429.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07109 | kr.1,066.35 |
| 30.000 | kr.0.06582 | kr.1,974.60 |
| 45.000 | kr.0.06318 | kr.2,843.10 |
| 75.000 | kr.0.06026 | kr.4,519.50 |
| 105.000 | kr.0.05855 | kr.6,147.75 |
| 150.000 | kr.0.05691 | kr.8,536.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

