


CC0603KPX7R9BB151 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB151TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB151CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB151 |
Description | CAP CER 150PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17000 | kr.8.50 |
| 100 | kr.0.14520 | kr.14.52 |
| 500 | kr.0.10436 | kr.52.18 |
| 1.000 | kr.0.09187 | kr.91.87 |
| 2.500 | kr.0.07874 | kr.196.85 |
| 5.000 | kr.0.07084 | kr.354.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05820 | kr.873.00 |
| 30.000 | kr.0.05367 | kr.1,610.10 |
| 45.000 | kr.0.05141 | kr.2,313.45 |
| 75.000 | kr.0.04890 | kr.3,667.50 |
| 105.000 | kr.0.04743 | kr.4,980.15 |
| 150.000 | kr.0.04602 | kr.6,903.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

