1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R9BB102

DigiKey Part Number
13-CC0603KPX7R9BB102TR-ND - Tape & Reel (TR)
13-CC0603KPX7R9BB102CT-ND - Cut Tape (CT)
13-CC0603KPX7R9BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R9BB102
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R9BB102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84.258
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
50kr.0.13560kr.6.78
100kr.0.11600kr.11.60
500kr.0.08242kr.41.21
1.000kr.0.07221kr.72.21
2.500kr.0.06145kr.153.62
5.000kr.0.05498kr.274.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04477kr.671.55
30.000kr.0.04107kr.1,232.10
45.000kr.0.03922kr.1,764.90
75.000kr.0.03717kr.2,787.75
105.000kr.0.03597kr.3,776.85
150.000kr.0.03481kr.5,221.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750