Direct
Direct
Direct
Direct
Direct



CC0603KPX7R8BB102 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R8BB102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R8BB102 |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R8BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102K3RAC7411 | KEMET | 0 | 399-C0603C102K3RAC7411TR-ND | kr.0.06224 | Direct |
| KGM15AR71E102KM | KYOCERA AVX | 14.402 | 478-KGM15AR71E102KMCT-ND | kr.1.20000 | Direct |
| KGM15AR71E102KT | KYOCERA AVX | 12.861 | 478-KGM15AR71E102KTCT-ND | kr.1.20000 | Direct |
| VJ0603Y102KXXCW1BC | Vishay Vitramon | 6.733 | 720-VJ0603Y102KXXCW1BCCT-ND | kr.0.82000 | Direct |
| VJ0603Y102KXXPW1BC | Vishay Vitramon | 0 | VJ0603Y102KXXPW1BC-ND | kr.0.11467 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05340 | kr.801.00 |
| Unit Price without VAT: | kr.0.05340 |
|---|---|
| Unit Price with VAT: | kr.0.06675 |




