Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0603KPX7R7BB823 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R7BB823TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R7BB823 |
Description | CAP CER 0.082UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R7BB823 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C823K4RAC3020 | KEMET | 0 | 399-C0603C823K4RAC3020TR-ND | kr.0.58200 | Parametric Equivalent |
| C0603C823K4RAC3121 | KEMET | 0 | 399-C0603C823K4RAC3121TR-ND | kr.0.56723 | Parametric Equivalent |
| C0603C823K4RAC3171 | KEMET | 0 | 399-C0603C823K4RAC3171TR-ND | kr.0.56723 | Parametric Equivalent |
| C0603C823K4RAC9109 | KEMET | 0 | 399-C0603C823K4RAC9109TR-ND | kr.0.53264 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09602 | kr.1,440.30 |
| Unit Price without VAT: | kr.0.09602 |
|---|---|
| Unit Price with VAT: | kr.0.12003 |


