


CC0603KPX7R7BB104 | |
|---|---|
DigiKey Part Number | 311-1335-2-ND - Tape & Reel (TR) 311-1335-1-ND - Cut Tape (CT) 311-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R7BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 50 | kr.0.15860 | kr.7.93 |
| 100 | kr.0.13570 | kr.13.57 |
| 500 | kr.0.09738 | kr.48.69 |
| 1.000 | kr.0.08559 | kr.85.59 |
| 2.500 | kr.0.07316 | kr.182.90 |
| 5.000 | kr.0.06572 | kr.328.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05386 | kr.807.90 |
| 30.000 | kr.0.04959 | kr.1,487.70 |
| 45.000 | kr.0.04746 | kr.2,135.70 |
| 75.000 | kr.0.04509 | kr.3,381.75 |
| 105.000 | kr.0.04371 | kr.4,589.55 |
| 150.000 | kr.0.04238 | kr.6,357.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

