0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R6BB224

DigiKey Part Number
13-CC0603KPX7R6BB224TR-ND - Tape & Reel (TR)
13-CC0603KPX7R6BB224CT-ND - Cut Tape (CT)
13-CC0603KPX7R6BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R6BB224
Description
CAP CER 0.22UF 10V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R6BB224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.848
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20160kr.10.08
100kr.0.17310kr.17.31
500kr.0.12554kr.62.77
1.000kr.0.11089kr.110.89
2.500kr.0.09558kr.238.95
5.000kr.0.08635kr.431.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07142kr.1,071.30
30.000kr.0.06613kr.1,983.90
45.000kr.0.06348kr.2,856.60
75.000kr.0.06055kr.4,541.25
105.000kr.0.05884kr.6,178.20
150.000kr.0.05719kr.8,578.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750