0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX5R7BB225

DigiKey Part Number
13-CC0603KPX5R7BB225TR-ND - Tape & Reel (TR)
13-CC0603KPX5R7BB225CT-ND - Cut Tape (CT)
13-CC0603KPX5R7BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX5R7BB225
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX5R7BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.076
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.57600kr.5.76
50kr.0.40440kr.20.22
100kr.0.35330kr.35.33
500kr.0.24320kr.121.60
1.000kr.0.21158kr.211.58
2.500kr.0.20122kr.503.05
5.000kr.0.17873kr.893.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.14261kr.2,139.15
30.000kr.0.14146kr.4,243.80
45.000kr.0.14086kr.6,338.70
75.000kr.0.14018kr.10,513.50
105.000kr.0.13977kr.14,675.85
150.000kr.0.13937kr.20,905.50
180.000kr.0.13917kr.25,050.60
360.000kr.0.13850kr.49,860.00
375.000kr.0.13847kr.51,926.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500