1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
cms-photo-disclaimer
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX5R7BB105

cms-digikey-product-number
13-CC0603KPX5R7BB105TR-ND - Tape & Reel (TR)
13-CC0603KPX5R7BB105CT-ND - Cut Tape (CT)
13-CC0603KPX5R7BB105DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
CC0603KPX5R7BB105
cms-description
CAP CER 1UF 16V X5R 0603
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
CC0603KPX5R7BB105 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 103.950
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1kr.0.63000kr.0.63
10kr.0.34800kr.3.48
50kr.0.24140kr.12.07
100kr.0.20790kr.20.79
500kr.0.15244kr.76.22
1.000kr.0.13544kr.135.44
2.500kr.0.11758kr.293.95
5.000kr.0.10683kr.534.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
15.000kr.0.09359kr.1,403.85
30.000kr.0.08711kr.2,613.30
45.000kr.0.08387kr.3,774.15
75.000kr.0.08028kr.6,021.00
105.000kr.0.07818kr.8,208.90
150.000kr.0.07616kr.11,424.00
180.000kr.0.07521kr.13,537.80
360.000kr.0.07199kr.25,916.40
375.000kr.0.07182kr.26,932.50
cms-manufacturer-standard-package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750