

CC0603JRX7R9BB391 | |
---|---|
DigiKey Part Number | 311-4016-2-ND - Tape & Reel (TR) 311-4016-1-ND - Cut Tape (CT) 311-4016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R9BB391 |
Description | CAP CER 390PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R9BB391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.35200 | kr.3.52 |
50 | kr.0.24200 | kr.12.10 |
100 | kr.0.20860 | kr.20.86 |
500 | kr.0.15308 | kr.76.54 |
1.000 | kr.0.13600 | kr.136.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.11048 | kr.441.92 |
8.000 | kr.0.08288 | kr.663.04 |
12.000 | kr.0.08237 | kr.988.44 |
20.000 | kr.0.08178 | kr.1,635.60 |
28.000 | kr.0.08143 | kr.2,280.04 |
40.000 | kr.0.08108 | kr.3,243.20 |
48.000 | kr.0.08091 | kr.3,883.68 |
96.000 | kr.0.07896 | kr.7,580.16 |
100.000 | kr.0.07871 | kr.7,871.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |