0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603JRX7R9BB333

DigiKey Part Number
311-4015-2-ND - Tape & Reel (TR)
311-4015-1-ND - Cut Tape (CT)
311-4015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R9BB333
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R9BB333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.256
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35200kr.3.52
50kr.0.24320kr.12.16
100kr.0.20930kr.20.93
500kr.0.15360kr.76.80
1.000kr.0.13645kr.136.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07701kr.308.04
8.000kr.0.07608kr.608.64
12.000kr.0.07560kr.907.20
20.000kr.0.07505kr.1,501.00
28.000kr.0.07472kr.2,092.16
40.000kr.0.07440kr.2,976.00
48.000kr.0.07424kr.3,563.52
96.000kr.0.07370kr.7,075.20
100.000kr.0.07367kr.7,367.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000