


CC0603JRX7R8BB472 | |
|---|---|
DigiKey Part Number | 13-CC0603JRX7R8BB472TR-ND - Tape & Reel (TR) 13-CC0603JRX7R8BB472CT-ND - Cut Tape (CT) 13-CC0603JRX7R8BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R8BB472 |
Description | CAP CER 4700PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R8BB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 50 | kr.0.24340 | kr.12.17 |
| 100 | kr.0.21050 | kr.21.05 |
| 500 | kr.0.15394 | kr.76.97 |
| 1.000 | kr.0.13663 | kr.136.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10556 | kr.422.24 |
| 8.000 | kr.0.09645 | kr.771.60 |
| 12.000 | kr.0.09189 | kr.1,102.68 |
| 20.000 | kr.0.08685 | kr.1,737.00 |
| 28.000 | kr.0.08390 | kr.2,349.20 |
| 40.000 | kr.0.08106 | kr.3,242.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

